Part Details for RK73H2ERTTD6802F by KOA Speer Electronics Inc
Overview of RK73H2ERTTD6802F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD6802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD6802FTR-ND
|
DigiKey | RES 68K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0781 | Buy Now |
DISTI #
660-RK73H2ERTTD6802F
|
Mouser Electronics | Thick Film Resistors - SMD 68K ohm 1% 0.5W AEC- RoHS: Compliant | 0 |
|
$0.0560 / $0.4100 | Order Now |
Part Details for RK73H2ERTTD6802F
RK73H2ERTTD6802F CAD Models
RK73H2ERTTD6802F Part Data Attributes
|
RK73H2ERTTD6802F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD6802F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD6802F
This table gives cross-reference parts and alternative options found for RK73H2ERTTD6802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD6802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELBK6802F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD6802F vs RK73H2ELBK6802F |
MP003417 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SPC Multicomp | RK73H2ERTTD6802F vs MP003417 |
RMNW35K683FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTD6802F vs RMNW35K683FTP |
239073556803L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ERTTD6802F vs 239073556803L |
FPS12FT-6802 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ERTTD6802F vs FPS12FT-6802 |
RK73H2ERTBK6802F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTD6802F vs RK73H2ERTBK6802F |
CR046802F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ERTTD6802F vs CR046802F |
RK73H2ELTED6802F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD6802F vs RK73H2ELTED6802F |
NRCA25F6802TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2ERTTD6802F vs NRCA25F6802TRQYF |
AC1210FR-1068KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD6802F vs AC1210FR-1068KL |