Part Details for RK73H2ERTTD2102D by KOA Speer Electronics Inc
Overview of RK73H2ERTTD2102D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD2102D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD2102DTR-ND
|
DigiKey | RES 21K OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 | Buy Now |
DISTI #
660-RK73H2ERTTD2102D
|
Mouser Electronics | Thick Film Resistors - SMD 21K ohm 0.5% 0.5W AE RoHS: Compliant | 0 |
|
$0.0870 / $0.4900 | Order Now |
Part Details for RK73H2ERTTD2102D
RK73H2ERTTD2102D CAD Models
RK73H2ERTTD2102D Part Data Attributes
|
RK73H2ERTTD2102D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD2102D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD2102D
This table gives cross-reference parts and alternative options found for RK73H2ERTTD2102D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD2102D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-2102DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ERTTD2102D vs BCTS001210-2102DTP |
RK73H2ERTBK2102D | RES,SMT,THICK FILM,21K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ERTTD2102D vs RK73H2ERTBK2102D |
CLF121021K0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD2102D vs CLF121021K0.5%100PPM/KNB8 |
CR1210-2W-2102DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTTD2102D vs CR1210-2W-2102DPT-13 |
CR35-2102DV | Fixed Resistor, Wire Wound, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTD2102D vs CR35-2102DV |
RK73H2ELBK2102D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD2102D vs RK73H2ELBK2102D |
ERJU14D2102U | Fixed Resistor, | Panasonic Electronic Components | RK73H2ERTTD2102D vs ERJU14D2102U |
RTT122102DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD2102D vs RTT122102DTP |
RK73H2ELTD2102D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD2102D vs RK73H2ELTD2102D |
RC1210DR-1021KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD2102D vs RC1210DR-1021KL |