Part Details for RK73H2ERTTD1780D by KOA Speer Electronics Inc
Overview of RK73H2ERTTD1780D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD1780D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD1780DTR-ND
|
DigiKey | RES 178 OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 | Buy Now |
DISTI #
660-RK73H2ERTTD1780D
|
Mouser Electronics | Thick Film Resistors - SMD 178 ohm 0.5% 0.5W AE RoHS: Compliant | 0 |
|
$0.0870 / $0.4900 | Order Now |
Part Details for RK73H2ERTTD1780D
RK73H2ERTTD1780D CAD Models
RK73H2ERTTD1780D Part Data Attributes
|
RK73H2ERTTD1780D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD1780D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD1780D
This table gives cross-reference parts and alternative options found for RK73H2ERTTD1780D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD1780D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210DT178R | Fixed Resistor, Thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ERTTD1780D vs RPC1210DT178R |
CRB32TR1780D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ERTTD1780D vs CRB32TR1780D |
RK73H2ELTED1780D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD1780D vs RK73H2ELTED1780D |
RC1210DR-07178RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD1780D vs RC1210DR-07178RP |
SR1210DR-13178RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD1780D vs SR1210DR-13178RL |
CR1210-2W-1780DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTTD1780D vs CR1210-2W-1780DPT |
CR35-1780DB | Fixed Resistor, Wire Wound, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTD1780D vs CR35-1780DB |
AC1210DR-13178RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD1780D vs AC1210DR-13178RL |
ERJS14D1780U | Fixed Resistor, | Panasonic Electronic Components | RK73H2ERTTD1780D vs ERJS14D1780U |
RK73H2ERTTDB1780D | RES,SMT,THICK FILM,178 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ERTTD1780D vs RK73H2ERTTDB1780D |