Part Details for RK73H2ERTTD1430F by KOA Speer Electronics Inc
Overview of RK73H2ERTTD1430F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD1430F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD1430FTR-ND
|
DigiKey | RES 143 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 | Buy Now |
DISTI #
660-RK73H2ERTTD1430F
|
Mouser Electronics | Thick Film Resistors - SMD 143 ohm 1% 0.5W AEC- RoHS: Compliant | 0 |
|
$0.0560 / $0.4100 | Order Now |
Part Details for RK73H2ERTTD1430F
RK73H2ERTTD1430F CAD Models
RK73H2ERTTD1430F Part Data Attributes
|
RK73H2ERTTD1430F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD1430F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD1430F
This table gives cross-reference parts and alternative options found for RK73H2ERTTD1430F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD1430F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F1430TEU | Fixed Resistor, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTTD1430F vs PWR14F1430TEU |
RK73H2ETTDD1430F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD1430F vs RK73H2ETTDD1430F |
ERJ14NF1430U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTD1430F vs ERJ14NF1430U |
CR1/41430FV | Fixed Resistor, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTD1430F vs CR1/41430FV |
ERJP14F1430U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTD1430F vs ERJP14F1430U |
RM14F1430CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ERTTD1430F vs RM14F1430CT |
RMCF1210FT143R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ERTTD1430F vs RMCF1210FT143R |
1210U2F1430T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTD1430F vs 1210U2F1430T5E |
AF1210FR-07143RL | Fixed Resistor, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD1430F vs AF1210FR-07143RL |
RCA1210143RFKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RK73H2ERTTD1430F vs RCA1210143RFKEBAP |