Part Details for RK73H2ERTTD1330F by KOA Speer Electronics Inc
Overview of RK73H2ERTTD1330F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD1330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD1330FTR-ND
|
DigiKey | RES 133 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0796 | Buy Now |
DISTI #
660-RK73H2ERTTD1330F
|
Mouser Electronics | Thick Film Resistors - SMD 133 ohm 1% 0.5W AEC- RoHS: Compliant | 0 |
|
$0.0560 / $0.4100 | Order Now |
Part Details for RK73H2ERTTD1330F
RK73H2ERTTD1330F CAD Models
RK73H2ERTTD1330F Part Data Attributes
|
RK73H2ERTTD1330F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD1330F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD1330F
This table gives cross-reference parts and alternative options found for RK73H2ERTTD1330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD1330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210133R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD1330F vs CLF1210133R1%100PPM/KNB4 |
CRG1210F133R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ERTTD1330F vs CRG1210F133R |
MR10X1330FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTTD1330F vs MR10X1330FQL |
RTT121330FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD1330F vs RTT121330FP3 |
CR351330FB | Fixed Resistor, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTD1330F vs CR351330FB |
ERJS14F1330U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTD1330F vs ERJS14F1330U |
RC1210FR-13133RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD1330F vs RC1210FR-13133RP |
ESR25JZPF1330 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ERTTD1330F vs ESR25JZPF1330 |
RK73H2ETTE1330F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD1330F vs RK73H2ETTE1330F |
RTT121330FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD1330F vs RTT121330FP2 |