Part Details for RK73H2ERTTD1000D by KOA Speer Electronics Inc
Results Overview of RK73H2ERTTD1000D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ERTTD1000D Information
RK73H2ERTTD1000D by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ERTTD1000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD1000DTR-ND
|
DigiKey | RES 100 OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1143 | Buy Now |
DISTI #
660-RK73H2ERTTD1000D
|
Mouser Electronics | Thick Film Resistors - SMD 100 ohm 0.5% 0.5W AE RoHS: Compliant | 0 |
|
$0.0870 / $0.4900 | Order Now |
Part Details for RK73H2ERTTD1000D
RK73H2ERTTD1000D CAD Models
RK73H2ERTTD1000D Part Data Attributes
|
RK73H2ERTTD1000D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD1000D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD1000D
This table gives cross-reference parts and alternative options found for RK73H2ERTTD1000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD1000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLF1210100R0.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ERTTD1000D vs CLF1210100R0.5%100PPM/KNS |
RMF13DT1000 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD1000D vs RMF13DT1000 |
RK73H2ELBK1000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD1000D vs RK73H2ELBK1000D |
RK73H2ERTTDB1000D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,100 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | RK73H2ERTTD1000D vs RK73H2ERTTDB1000D |
RK73H2ERTTEB1000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTTD1000D vs RK73H2ERTTEB1000D |
CRCW1210100RDKTAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | RK73H2ERTTD1000D vs CRCW1210100RDKTAP |
CR1210-2W-1000DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTTD1000D vs CR1210-2W-1000DT-13 |
RK73H2ELTE1000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD1000D vs RK73H2ELTE1000D |
RK73H2ETTED1000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD1000D vs RK73H2ETTED1000D |
RK73H2EXTDD1000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD1000D vs RK73H2EXTDD1000D |