Part Details for RK73H2ERTBK9760F by KOA Speer Electronics Inc
Overview of RK73H2ERTBK9760F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK9760F
RK73H2ERTBK9760F CAD Models
RK73H2ERTBK9760F Part Data Attributes
|
RK73H2ERTBK9760F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK9760F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK9760F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK9760F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK9760F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210976RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ERTBK9760F vs CRCW1210976RFKEA |
239073559761L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ERTBK9760F vs 239073559761L |
CR-10FP6--976R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTBK9760F vs CR-10FP6--976R |
RMSW35K9760FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTBK9760F vs RMSW35K9760FB |
RK73H2ELTEB9760F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTBK9760F vs RK73H2ELTEB9760F |
CRB32TR9760F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ERTBK9760F vs CRB32TR9760F |
WR10X9760FDLV | Fixed Resistor, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ERTBK9760F vs WR10X9760FDLV |
SR1210FR-07976RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK9760F vs SR1210FR-07976RL |
MR10X9760FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTBK9760F vs MR10X9760FTL |
CR1210-2W-9760FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTBK9760F vs CR1210-2W-9760FSNT-13 |