Part Details for RK73H2ERTBK68R0F by KOA Corporation
Overview of RK73H2ERTBK68R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK68R0F
RK73H2ERTBK68R0F CAD Models
RK73H2ERTBK68R0F Part Data Attributes
|
RK73H2ERTBK68R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK68R0F
KOA Corporation
RES,SMT,THICK FILM,68 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK68R0F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK68R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK68R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPS12FV-68R0 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTBK68R0F vs FPS12FV-68R0 |
RMNW35K680FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK68R0F vs RMNW35K680FB |
RK73H2ETTDD68R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK68R0F vs RK73H2ETTDD68R0F |
RK73H2ELTDB68R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTBK68R0F vs RK73H2ELTDB68R0F |
RMNW35K680FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK68R0F vs RMNW35K680FTP |
MR10X68R0FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK68R0F vs MR10X68R0FQL |
WF10P68R0FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RK73H2ERTBK68R0F vs WF10P68R0FTL |
RK73H2ELTED68R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK68R0F vs RK73H2ELTED68R0F |
MR10X68R0FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK68R0F vs MR10X68R0FTL |
MP003380 | SPC Multicomp | $0.0594 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK68R0F vs MP003380 |