Part Details for RK73H2ERTBK6810D by KOA Corporation
Overview of RK73H2ERTBK6810D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK6810D
RK73H2ERTBK6810D CAD Models
RK73H2ERTBK6810D Part Data Attributes
|
RK73H2ERTBK6810D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK6810D
KOA Corporation
RES,SMT,THICK FILM,681 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK6810D
This table gives cross-reference parts and alternative options found for RK73H2ERTBK6810D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK6810D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDD6810D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK6810D vs RK73H2ELTDD6810D |
RK73H2ETBK6810D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK6810D vs RK73H2ETBK6810D |
RK73H2ETTD6810D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK6810D vs RK73H2ETTD6810D |
ERJP14D6810U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTBK6810D vs ERJP14D6810U |
RK73H2ERTTEB6810D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTBK6810D vs RK73H2ERTTEB6810D |
CR1210-2W-6810DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTBK6810D vs CR1210-2W-6810DT |
CR1210-2W-6810DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTBK6810D vs CR1210-2W-6810DPT-13 |
CLF1210681R0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTBK6810D vs CLF1210681R0.5%100PPM/KKB8 |
RC1210DR-13681RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK6810D vs RC1210DR-13681RL |
CR35-6810DV | Fixed Resistor, Wire Wound, 0.5W, 681ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTBK6810D vs CR35-6810DV |