Part Details for RK73H2ERTBK51R0F by KOA Corporation
Overview of RK73H2ERTBK51R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK51R0F
RK73H2ERTBK51R0F CAD Models
RK73H2ERTBK51R0F Part Data Attributes
|
RK73H2ERTBK51R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK51R0F
KOA Corporation
RES,SMT,THICK FILM,51 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK51R0F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK51R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK51R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210FR-1351RL | Fixed Resistor, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK51R0F vs AF1210FR-1351RL |
BCTS001210-51R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ERTBK51R0F vs BCTS001210-51R0FTP |
RMCF1210FT51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ERTBK51R0F vs RMCF1210FT51R0 |
RPC1210FT51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ERTBK51R0F vs RPC1210FT51R0 |
RK73H2ERTTEB51R0F | RES,SMT,THICK FILM,51 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ERTBK51R0F vs RK73H2ERTTEB51R0F |
AC1210FR-1351RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ERTBK51R0F vs AC1210FR-1351RL |
CRCW121051R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ERTBK51R0F vs CRCW121051R0FKTA |
RK73H2ETTD51R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK51R0F vs RK73H2ETTD51R0F |
RK73H2ELTE51R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK51R0F vs RK73H2ELTE51R0F |
RK73H2ETTDD51R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK51R0F vs RK73H2ETTDD51R0F |