Part Details for RK73H2ERTBK37R4F by KOA Corporation
Overview of RK73H2ERTBK37R4F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK37R4F
RK73H2ERTBK37R4F CAD Models
RK73H2ERTBK37R4F Part Data Attributes
|
RK73H2ERTBK37R4F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK37R4F
KOA Corporation
RES,SMT,THICK FILM,37.4 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 15.5 | |
Category CO2 Kg | 4.54 | |
CO2 | 70.37 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 7440-02-0, 13463-67-7 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK37R4F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK37R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK37R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPB--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTBK37R4F vs CR-10FPB--37R4 |
NRCA25F37R4TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2ERTBK37R4F vs NRCA25F37R4TR10QYF |
ERJU14F37R4U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2ERTBK37R4F vs ERJU14F37R4U |
CR-10FP6--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTBK37R4F vs CR-10FP6--37R4 |
TFP1210R37R4FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ERTBK37R4F vs TFP1210R37R4FA-T5 |
CR-10FPF--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTBK37R4F vs CR-10FPF--37R4 |
RK73H2ERTTDD37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK37R4F vs RK73H2ERTTDD37R4F |
CLF121037R41%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTBK37R4F vs CLF121037R41%100PPM/KKB8 |
RK73H2EXTDD37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK37R4F vs RK73H2EXTDD37R4F |
BCTS001210-37R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ERTBK37R4F vs BCTS001210-37R4FTP |