Part Details for RK73H2ERTBK2491F by KOA Corporation
Overview of RK73H2ERTBK2491F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2ERTBK2491F
RK73H2ERTBK2491F CAD Models
RK73H2ERTBK2491F Part Data Attributes
|
RK73H2ERTBK2491F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK2491F
KOA Corporation
RES,SMT,THICK FILM,2.49K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK2491F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK2491F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK2491F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR25JZHF2491 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ERTBK2491F vs MCR25JZHF2491 |
RC1210FR-072K49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK2491F vs RC1210FR-072K49L |
AC1210FR-102K49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK2491F vs AC1210FR-102K49L |
RM14F2491CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ERTBK2491F vs RM14F2491CT |
CR1/42491FV | Fixed Resistor, 0.25W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTBK2491F vs CR1/42491FV |
RMC1/4K2491FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ERTBK2491F vs RMC1/4K2491FB |
RTT122491FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTBK2491F vs RTT122491FP3 |
PWR14F2491TEU | Fixed Resistor, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTBK2491F vs PWR14F2491TEU |
MR10X2491FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTBK2491F vs MR10X2491FBL |
NRCW25F2491TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ERTBK2491F vs NRCW25F2491TRF |