Part Details for RK73H2ERTBK1801F by KOA Corporation
Overview of RK73H2ERTBK1801F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2ERTBK1801F
RK73H2ERTBK1801F CAD Models
RK73H2ERTBK1801F Part Data Attributes
|
RK73H2ERTBK1801F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK1801F
KOA Corporation
RES,SMT,THICK FILM,1.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK1801F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK1801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK1801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13FT1801 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ERTBK1801F vs RMS13FT1801 |
ERJS14F1801U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTBK1801F vs ERJS14F1801U |
ERJ14NF1801U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTBK1801F vs ERJ14NF1801U |
RM13FTN1801 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RK73H2ERTBK1801F vs RM13FTN1801 |
AC1210FR-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1801F vs AC1210FR-071K8L |
ERJP14F1801U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTBK1801F vs ERJP14F1801U |
RK73H2ELTDD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1801F vs RK73H2ELTDD1801F |
CRM1210AFX-1801ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ERTBK1801F vs CRM1210AFX-1801ELF |
RK73H2ERTBK1801F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTBK1801F vs RK73H2ERTBK1801F |
RK73H2ELTE1801F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1801F vs RK73H2ELTE1801F |