Part Details for RK73H2ERTBK1741F by KOA Corporation
Overview of RK73H2ERTBK1741F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2ERTBK1741F
RK73H2ERTBK1741F CAD Models
RK73H2ERTBK1741F Part Data Attributes
|
RK73H2ERTBK1741F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK1741F
KOA Corporation
RES,SMT,THICK FILM,1.74K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK1741F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK1741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK1741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210-2W-1741FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ERTBK1741F vs CRS1210-2W-1741FT |
ERJ14NF1741U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTBK1741F vs ERJ14NF1741U |
CAR14F1741CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTBK1741F vs CAR14F1741CT |
RK73H2ETTDD1741F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1741F vs RK73H2ETTDD1741F |
RTT121741FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTBK1741F vs RTT121741FP2 |
AF1210FR-131K74L | Fixed Resistor, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RK73H2ERTBK1741F vs AF1210FR-131K74L |
RMC35K1741FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTBK1741F vs RMC35K1741FB |
RK73H2ELTDD1741F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1741F vs RK73H2ELTDD1741F |
RPC1210FT1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ERTBK1741F vs RPC1210FT1K74 |
SR1210FR-071K74L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1741F vs SR1210FR-071K74L |