Part Details for RK73H2ERTBK1502D by KOA Corporation
Overview of RK73H2ERTBK1502D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK1502D
RK73H2ERTBK1502D CAD Models
RK73H2ERTBK1502D Part Data Attributes
|
RK73H2ERTBK1502D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK1502D
KOA Corporation
RES,SMT,THICK FILM,15K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK1502D
This table gives cross-reference parts and alternative options found for RK73H2ERTBK1502D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK1502D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-0715KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1502D vs RC1210DR-0715KP |
RMSW35K1502DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTBK1502D vs RMSW35K1502DB |
SR1210DR-1315KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1502D vs SR1210DR-1315KL |
RMS13DT1502 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ERTBK1502D vs RMS13DT1502 |
RK73H2ERTTED1502D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1502D vs RK73H2ERTTED1502D |
RK73H2ETTDD1502D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1502D vs RK73H2ETTDD1502D |
RK73H2ERTTE1502D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1502D vs RK73H2ERTTE1502D |
RMC35K1502DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTBK1502D vs RMC35K1502DB |
AF1210DR-1315KL | Fixed Resistor, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1502D vs AF1210DR-1315KL |
RK73H2ELTED1502D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1502D vs RK73H2ELTED1502D |