Part Details for RK73H2ERTBK1212F by KOA Speer Electronics Inc
Overview of RK73H2ERTBK1212F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK1212F
RK73H2ERTBK1212F CAD Models
RK73H2ERTBK1212F Part Data Attributes
|
RK73H2ERTBK1212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK1212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK1212F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK1212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK1212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-1212FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ERTBK1212F vs BCTS001210-1212FTP |
CR1210-2W-1212FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ERTBK1212F vs CR1210-2W-1212FT |
RK73H2ERTTED1212F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1212F vs RK73H2ERTTED1212F |
CLF121012K11%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTBK1212F vs CLF121012K11%100PPM/KNB4 |
RC1210FR-1312K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1212F vs RC1210FR-1312K1L |
ESR25JZPF1212 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ERTBK1212F vs ESR25JZPF1212 |
RC1210FR-1012K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1212F vs RC1210FR-1012K1L |
239073531213L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ERTBK1212F vs 239073531213L |
RK73H2ETTED1212F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1212F vs RK73H2ETTED1212F |
CR-10FPD--12K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTBK1212F vs CR-10FPD--12K1 |