Part Details for RK73H2ERTBK1003D by KOA Corporation
Results Overview of RK73H2ERTBK1003D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ERTBK1003D Information
RK73H2ERTBK1003D by KOA Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2ERTBK1003D
RK73H2ERTBK1003D CAD Models
RK73H2ERTBK1003D Part Data Attributes
|
RK73H2ERTBK1003D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK1003D
KOA Corporation
RES,SMT,THICK FILM,100K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK1003D
This table gives cross-reference parts and alternative options found for RK73H2ERTBK1003D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK1003D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC1/4K1003DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK1003D vs RMC1/4K1003DTE |
PWR14D1003TEU | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK1003D vs PWR14D1003TEU |
CLF1210100K0.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ERTBK1003D vs CLF1210100K0.5%100PPM/KNS |
RPC1210DT100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK1003D vs RPC1210DT100K |
RK73H2ERTTD1003D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK1003D vs RK73H2ERTTD1003D |
SCR35-104DV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ERTBK1003D vs SCR35-104DV |
SR1210DR-13100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK1003D vs SR1210DR-13100KL |
AC1210DR-13100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK1003D vs AC1210DR-13100KL |
AC1210DR-10100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTBK1003D vs AC1210DR-10100KL |
CLF1210100K0.5%100PPM/KKB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ERTBK1003D vs CLF1210100K0.5%100PPM/KKB16 |