Part Details for RK73H2ELTED30R9D by KOA Speer Electronics Inc
Overview of RK73H2ELTED30R9D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTED30R9D
RK73H2ELTED30R9D CAD Models
RK73H2ELTED30R9D Part Data Attributes
|
RK73H2ELTED30R9D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTED30R9D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTED30R9D
This table gives cross-reference parts and alternative options found for RK73H2ELTED30R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTED30R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-30R9DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ELTED30R9D vs CR1210-2W-30R9DSNT |
CRM1210ADX-30R9ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTED30R9D vs CRM1210ADX-30R9ELF |
AF1210DR-0730R9L | Fixed Resistor, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTED30R9D vs AF1210DR-0730R9L |
ERJS14D30R9U | Fixed Resistor, | Panasonic Electronic Components | RK73H2ELTED30R9D vs ERJS14D30R9U |
RMS13DT30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ELTED30R9D vs RMS13DT30R9 |
RK73H2EXTDD30R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTED30R9D vs RK73H2EXTDD30R9D |
CLF121030R90.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTED30R9D vs CLF121030R90.5%100PPM/KNB8 |
PWR14D30R9TEU | Fixed Resistor, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTED30R9D vs PWR14D30R9TEU |
RK73H2ETTDB30R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTED30R9D vs RK73H2ETTDB30R9D |
CLF121030R90.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTED30R9D vs CLF121030R90.5%100PPM/KNB16 |