Part Details for RK73H2ELTED2740D by KOA Speer Electronics Inc
Overview of RK73H2ELTED2740D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTED2740D
RK73H2ELTED2740D CAD Models
RK73H2ELTED2740D Part Data Attributes
|
RK73H2ELTED2740D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTED2740D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTED2740D
This table gives cross-reference parts and alternative options found for RK73H2ELTED2740D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTED2740D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTE2740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTED2740D vs RK73H2ELTE2740D |
TSR4GD2740V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ELTED2740D vs TSR4GD2740V |
RTT122740DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTED2740D vs RTT122740DP4 |
RC1210DR-10274RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTED2740D vs RC1210DR-10274RL |
RK73H2EXTED2740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTED2740D vs RK73H2EXTED2740D |
CLF1210274R0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTED2740D vs CLF1210274R0.5%100PPM/KKB8 |
AC1210DR-07274RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTED2740D vs AC1210DR-07274RL |
RK73H2EXTD2740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTED2740D vs RK73H2EXTD2740D |
CR1210-2W-2740DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ELTED2740D vs CR1210-2W-2740DPT |
RK73H2EXTDD2740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTED2740D vs RK73H2EXTDD2740D |