Part Details for RK73H2ELTEB1210F by KOA Speer Electronics Inc
Overview of RK73H2ELTEB1210F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTEB1210F
RK73H2ELTEB1210F CAD Models
RK73H2ELTEB1210F Part Data Attributes
|
RK73H2ELTEB1210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTEB1210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTEB1210F
This table gives cross-reference parts and alternative options found for RK73H2ELTEB1210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTEB1210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTE1210F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTEB1210F vs RK73H2ELTE1210F |
CLF1210121R1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTEB1210F vs CLF1210121R1%100PPM/KKB16 |
TFP1210R1210FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ELTEB1210F vs TFP1210R1210FA-T5 |
1210U2F1210T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTEB1210F vs 1210U2F1210T5E |
RK73H2ET1210F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTEB1210F vs RK73H2ET1210F |
RK73H2ETTED1210F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTEB1210F vs RK73H2ETTED1210F |
WR10X1210FDLV | Fixed Resistor, 0.5W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ELTEB1210F vs WR10X1210FDLV |
CRG1210F121R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ELTEB1210F vs CRG1210F121R |
CR-10FP5--121R | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2ELTEB1210F vs CR-10FP5--121R |
NRCA25F1210TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2ELTEB1210F vs NRCA25F1210TRQYF |