Part Details for RK73H2ELTE4420F by KOA Speer Electronics Inc
Overview of RK73H2ELTE4420F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTE4420F
RK73H2ELTE4420F CAD Models
RK73H2ELTE4420F Part Data Attributes
|
RK73H2ELTE4420F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTE4420F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 15.5 | |
Category CO2 Kg | 4.54 | |
CO2 | 70.37 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTE4420F
This table gives cross-reference parts and alternative options found for RK73H2ELTE4420F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTE4420F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-4420FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ELTE4420F vs BCTS001210-4420FTP |
RK73H2EGBK4420F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTE4420F vs RK73H2EGBK4420F |
CR35-4420FV | Fixed Resistor, 0.5W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTE4420F vs CR35-4420FV |
CRCW1210100442R1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ELTE4420F vs CRCW1210100442R1%RT5 |
RMC-204420FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ELTE4420F vs RMC-204420FB |
MR10X4420FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTE4420F vs MR10X4420FTL |
RMEF1210FT442R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTE4420F vs RMEF1210FT442R |
ERJ14NF4420U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTE4420F vs ERJ14NF4420U |
ESR25JZPF4420 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ELTE4420F vs ESR25JZPF4420 |
RTT124420FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTE4420F vs RTT124420FP4 |