Part Details for RK73H2ELTE3240F by KOA Speer Electronics Inc
Overview of RK73H2ELTE3240F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTE3240F
RK73H2ELTE3240F CAD Models
RK73H2ELTE3240F Part Data Attributes
|
RK73H2ELTE3240F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTE3240F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTE3240F
This table gives cross-reference parts and alternative options found for RK73H2ELTE3240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTE3240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210324R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTE3240F vs CLF1210324R1%100PPM/KNB16 |
RC1210FR-07324RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTE3240F vs RC1210FR-07324RP |
MR10X3240FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTE3240F vs MR10X3240FTL |
RK73H2ELBK3240F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTE3240F vs RK73H2ELBK3240F |
RM13FTN3240 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ELTE3240F vs RM13FTN3240 |
RK73H2ETBK3240F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTE3240F vs RK73H2ETBK3240F |
CR1210-2W-3240FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ELTE3240F vs CR1210-2W-3240FSNT-13 |
CR-10FPD--324R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTE3240F vs CR-10FPD--324R |
RMC35K3240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTE3240F vs RMC35K3240FB |
RMC-203240FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ELTE3240F vs RMC-203240FR |