Part Details for RK73H2ELTE1601F by KOA Speer Electronics Inc
Overview of RK73H2ELTE1601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTE1601F
RK73H2ELTE1601F CAD Models
RK73H2ELTE1601F Part Data Attributes
|
RK73H2ELTE1601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTE1601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTE1601F
This table gives cross-reference parts and alternative options found for RK73H2ELTE1601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTE1601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS12FV-1601 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ELTE1601F vs FPS12FV-1601 |
CR-10FP7---1K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTE1601F vs CR-10FP7---1K6 |
239073551602L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTE1601F vs 239073551602L |
RK73H2ERTTD1601F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTE1601F vs RK73H2ERTTD1601F |
RMNW35K162FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTE1601F vs RMNW35K162FB |
RK73H2ELTD1601F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTE1601F vs RK73H2ELTD1601F |
RMEF1210FT1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTE1601F vs RMEF1210FT1K60 |
RK73H2ERTTED1601F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTE1601F vs RK73H2ERTTED1601F |
RMC35K162FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTE1601F vs RMC35K162FB |
NRCW25F1601TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ELTE1601F vs NRCW25F1601TRF |