Part Details for RK73H2ELTDD2261D by KOA Speer Electronics Inc
Overview of RK73H2ELTDD2261D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDD2261D
RK73H2ELTDD2261D CAD Models
RK73H2ELTDD2261D Part Data Attributes
|
RK73H2ELTDD2261D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDD2261D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDD2261D
This table gives cross-reference parts and alternative options found for RK73H2ELTDD2261D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDD2261D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-132K26L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDD2261D vs SR1210DR-132K26L |
CLF12102K260.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTDD2261D vs CLF12102K260.5%100PPM/KKB16 |
RMS13DT2261 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ELTDD2261D vs RMS13DT2261 |
RTT122261DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTDD2261D vs RTT122261DP2 |
CR042261D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ELTDD2261D vs CR042261D |
CLF12102K260.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTDD2261D vs CLF12102K260.5%100PPM/KNB8 |
AF1210DR-072K26L | Fixed Resistor, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDD2261D vs AF1210DR-072K26L |
RK73H2ELTD2261D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDD2261D vs RK73H2ELTD2261D |
RK73H2ETTD2261D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDD2261D vs RK73H2ETTD2261D |
ERJP14D2261U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTDD2261D vs ERJP14D2261U |