Part Details for RK73H2ELTDD2201F by KOA Speer Electronics Inc
Overview of RK73H2ELTDD2201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDD2201F
RK73H2ELTDD2201F CAD Models
RK73H2ELTDD2201F Part Data Attributes
|
RK73H2ELTDD2201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDD2201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDD2201F
This table gives cross-reference parts and alternative options found for RK73H2ELTDD2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDD2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1210F2K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ELTDD2201F vs CRG1210F2K2 |
RMNW35K222FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDD2201F vs RMNW35K222FTP |
CRCW1210-AP1002K21%PNBV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ELTDD2201F vs CRCW1210-AP1002K21%PNBV |
PWR14F2201TEU | Fixed Resistor, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTDD2201F vs PWR14F2201TEU |
RK73H2ERTTED2201F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDD2201F vs RK73H2ERTTED2201F |
RCA12102K21%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ELTDD2201F vs RCA12102K21%100ET5E3 |
MP003399 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SPC Multicomp | RK73H2ELTDD2201F vs MP003399 |
RTT122201FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTDD2201F vs RTT122201FP2 |
RMEF1210FT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTDD2201F vs RMEF1210FT2K20 |
CRCW12101002K21%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ELTDD2201F vs CRCW12101002K21%ET6E3 |