Part Details for RK73H2ELTDD10R0F by KOA Speer Electronics Inc
Overview of RK73H2ELTDD10R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDD10R0F
RK73H2ELTDD10R0F CAD Models
RK73H2ELTDD10R0F Part Data Attributes
|
RK73H2ELTDD10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDD10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDD10R0F
This table gives cross-reference parts and alternative options found for RK73H2ELTDD10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDD10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1210FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTDD10R0F vs RMEF1210FT10R0 |
RK73H2ETTD10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDD10R0F vs RK73H2ETTD10R0F |
RM13FTN10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ELTDD10R0F vs RM13FTN10R0 |
RK73H2ELTDB10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTDD10R0F vs RK73H2ELTDB10R0F |
RK73H2ETTED10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDD10R0F vs RK73H2ETTED10R0F |
CRM1210AFX-10R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTDD10R0F vs CRM1210AFX-10R0ELF |
CRCW121010R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ELTDD10R0F vs CRCW121010R0FKEA |
ERJS14F10R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTDD10R0F vs ERJS14F10R0U |
RMCF1210FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTDD10R0F vs RMCF1210FT10R0 |
CRB32TR100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ELTDD10R0F vs CRB32TR100F |