Part Details for RK73H2ELTDB91R0D by KOA Speer Electronics Inc
Overview of RK73H2ELTDB91R0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB91R0D
RK73H2ELTDB91R0D CAD Models
RK73H2ELTDB91R0D Part Data Attributes
|
RK73H2ELTDB91R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB91R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB91R0D
This table gives cross-reference parts and alternative options found for RK73H2ELTDB91R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB91R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT1291R0DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTDB91R0D vs RTT1291R0DP3 |
SR1210DR-0791RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB91R0D vs SR1210DR-0791RL |
RMC1/4K910DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDB91R0D vs RMC1/4K910DTE |
RK73H2ELTE91R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB91R0D vs RK73H2ELTE91R0D |
RK73H2ETTDB91R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTDB91R0D vs RK73H2ETTDB91R0D |
CRB32TR910D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ELTDB91R0D vs CRB32TR910D |
RK73H2EXTD91R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB91R0D vs RK73H2EXTD91R0D |
CR0491R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ELTDB91R0D vs CR0491R0D |
RK73H2EXTED91R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTDB91R0D vs RK73H2EXTED91R0D |
PWR14D91R0TEU | Fixed Resistor, 0.5W, 91ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTDB91R0D vs PWR14D91R0TEU |