Part Details for RK73H2ELTDB4750F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB4750F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB4750F
RK73H2ELTDB4750F CAD Models
RK73H2ELTDB4750F Part Data Attributes
|
RK73H2ELTDB4750F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB4750F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB4750F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB4750F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB4750F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073554751L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTDB4750F vs 239073554751L |
CLF1210475R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTDB4750F vs CLF1210475R1%100PPM/KKB4 |
RC1210FR-13475RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB4750F vs RC1210FR-13475RL |
RTT124750FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTDB4750F vs RTT124750FP3 |
RMC1/4K4750FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ELTDB4750F vs RMC1/4K4750FB |
1210U2F4750T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTDB4750F vs 1210U2F4750T5E |
RTT124750FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTDB4750F vs RTT124750FP2 |
CRCW1210475RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ELTDB4750F vs CRCW1210475RFKEC |
TFP1210R4750FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ELTDB4750F vs TFP1210R4750FA-T5 |
RK73H2ELTD4750F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB4750F vs RK73H2ELTD4750F |