Part Details for RK73H2ELTDB4702F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB4702F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB4702F
RK73H2ELTDB4702F CAD Models
RK73H2ELTDB4702F Part Data Attributes
|
RK73H2ELTDB4702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB4702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB4702F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB4702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB4702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1210K473FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ELTDB4702F vs RC1210K473FTG |
MC1210P-4702-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RK73H2ELTDB4702F vs MC1210P-4702-FBQ |
NMCT1210FG47K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTDB4702F vs NMCT1210FG47K0 |
RK73H2ETTEB4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTDB4702F vs RK73H2ETTEB4702F |
MC1210-4702-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RK73H2ELTDB4702F vs MC1210-4702-FB |
MC1210-4702-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RK73H2ELTDB4702F vs MC1210-4702-FT101W |
WCR1210-47KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 47000ohm, SURFACE MOUNT, 1210, CHIP | RK73H2ELTDB4702F vs WCR1210-47KFI |
CR1210-4W-4702FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTDB4702F vs CR1210-4W-4702FPT |
NMCR1210FT47K0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,47K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | RK73H2ELTDB4702F vs NMCR1210FT47K0 |
WR10X4702FTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ELTDB4702F vs WR10X4702FTR |