Part Details for RK73H2ELTDB4220D by KOA Speer Electronics Inc
Overview of RK73H2ELTDB4220D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB4220D
RK73H2ELTDB4220D CAD Models
RK73H2ELTDB4220D Part Data Attributes
|
RK73H2ELTDB4220D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB4220D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB4220D
This table gives cross-reference parts and alternative options found for RK73H2ELTDB4220D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB4220D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT124220DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTDB4220D vs RTT124220DP4 |
RK73H2ELTEB4220D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTDB4220D vs RK73H2ELTEB4220D |
SR1210DR-13422RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB4220D vs SR1210DR-13422RL |
RK73H2ERTTD4220D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ELTDB4220D vs RK73H2ERTTD4220D |
RK73H2ETTD4220D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB4220D vs RK73H2ETTD4220D |
RK73H2EXTD4220D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB4220D vs RK73H2EXTD4220D |
RMC1/4K4220DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDB4220D vs RMC1/4K4220DB |
TSR4GTD4220V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ELTDB4220D vs TSR4GTD4220V |
RK73H2EGBK4220D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB4220D vs RK73H2EGBK4220D |
RK73H2ETTDD4220D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB4220D vs RK73H2ETTDD4220D |