Part Details for RK73H2ELTDB2490F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB2490F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB2490F
RK73H2ELTDB2490F CAD Models
RK73H2ELTDB2490F Part Data Attributes
|
RK73H2ELTDB2490F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB2490F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB2490F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB2490F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB2490F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM13FTN2490 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ELTDB2490F vs RM13FTN2490 |
RK73H2ETTE2490F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB2490F vs RK73H2ETTE2490F |
CR1210-2W-2490FPT | Fixed Resistor, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RK73H2ELTDB2490F vs CR1210-2W-2490FPT |
TFP1210R2490FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ELTDB2490F vs TFP1210R2490FA-T5 |
RK73H2ELTED2490F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB2490F vs RK73H2ELTED2490F |
RK73H2ERTTEB2490F | RES,SMT,THICK FILM,249 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ELTDB2490F vs RK73H2ERTTEB2490F |
CR-10FPB--249R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTDB2490F vs CR-10FPB--249R |
MCR25JZHF2490 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ELTDB2490F vs MCR25JZHF2490 |
CR352490FB | Fixed Resistor, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTDB2490F vs CR352490FB |
CR352490FV | RESISTOR, 0.25W, 1%, 100ppm, 249ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTDB2490F vs CR352490FV |