Part Details for RK73H2ELTDB2263F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB2263F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB2263F
RK73H2ELTDB2263F CAD Models
RK73H2ELTDB2263F Part Data Attributes
|
RK73H2ELTDB2263F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB2263F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB2263F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB2263F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB2263F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-2263-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ELTDB2263F vs MC1210-2263-FBW |
RC1210F2263-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RK73H2ELTDB2263F vs RC1210F2263-07-T70 |
1210S3F2263B5 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTDB2263F vs 1210S3F2263B5 |
MC1210P-2263-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ELTDB2263F vs MC1210P-2263-FB101 |
RC1210K2263FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ELTDB2263F vs RC1210K2263FB |
1210W4F2263BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTDB2263F vs 1210W4F2263BC |
RC1210K2263FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2ELTDB2263F vs RC1210K2263FCG |
1210W4F2263CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTDB2263F vs 1210W4F2263CDE |
1210W4F2263TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTDB2263F vs 1210W4F2263TDE |
MC1210-2263-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ELTDB2263F vs MC1210-2263-FB |