Part Details for RK73H2ELTDB1960F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB1960F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB1960F
RK73H2ELTDB1960F CAD Models
RK73H2ELTDB1960F Part Data Attributes
|
RK73H2ELTDB1960F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB1960F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB1960F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB1960F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB1960F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-07196RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB1960F vs AC1210FR-07196RL |
RTT121960FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTDB1960F vs RTT121960FP4 |
CRM1210AFX-1960ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTDB1960F vs CRM1210AFX-1960ELF |
239073531961L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTDB1960F vs 239073531961L |
RK73H2ETTD1960F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB1960F vs RK73H2ETTD1960F |
CLF1210196R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTDB1960F vs CLF1210196R1%100PPM/KNS |
RK73H2ELBK1960F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB1960F vs RK73H2ELBK1960F |
CLF1210196R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTDB1960F vs CLF1210196R1%100PPM/KNB4 |
RK73H2ETTED1960F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB1960F vs RK73H2ETTED1960F |
MCR25JZHF1960 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ELTDB1960F vs MCR25JZHF1960 |