Part Details for RK73H2ELTDB1914F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB1914F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB1914F
RK73H2ELTDB1914F CAD Models
RK73H2ELTDB1914F Part Data Attributes
|
RK73H2ELTDB1914F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB1914F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB1914F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB1914F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB1914F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FLF--1M91 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTDB1914F vs CR-10FLF--1M91 |
RMCS1/41.91M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ELTDB1914F vs RMCS1/41.91M1%R |
RK73H2ETTDB1914F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTDB1914F vs RK73H2ETTDB1914F |
CR1210AFW-1914EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTDB1914F vs CR1210AFW-1914EAS |
CR1210-4W-1914FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73H2ELTDB1914F vs CR1210-4W-1914FPT-13 |
CAS14F1914CT | Fixed Resistor, 0.3333W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTDB1914F vs CAS14F1914CT |
WR10W1914FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ELTDB1914F vs WR10W1914FGR |
RC1210F1914-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1910000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RK73H2ELTDB1914F vs RC1210F1914-07-T70 |
MC1210L6F1914SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | RK73H2ELTDB1914F vs MC1210L6F1914SE |
NMCR1210FG1M91 | RES,SMT,THICK FILM,1.91M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2ELTDB1914F vs NMCR1210FG1M91 |