Part Details for RK73H2ELTDB12R1D by KOA Speer Electronics Inc
Results Overview of RK73H2ELTDB12R1D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ELTDB12R1D Information
RK73H2ELTDB12R1D by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2ELTDB12R1D
RK73H2ELTDB12R1D CAD Models
RK73H2ELTDB12R1D Part Data Attributes
|
RK73H2ELTDB12R1D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB12R1D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB12R1D
This table gives cross-reference parts and alternative options found for RK73H2ELTDB12R1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB12R1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1210DR-0712R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | RK73H2ELTDB12R1D vs RC1210DR-0712R1L |
CR1210-2W-12R1DSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTDB12R1D vs CR1210-2W-12R1DSNT |
RK73H2ETTD12R1D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTDB12R1D vs RK73H2ETTD12R1D |
CRM1210ADX-12R1ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTDB12R1D vs CRM1210ADX-12R1ELF |
CLF121012R10.5%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ELTDB12R1D vs CLF121012R10.5%100PPM/KNB16 |
RMC35K12R1DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTDB12R1D vs RMC35K12R1DB |
RK73H2ELTE12R1D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTDB12R1D vs RK73H2ELTE12R1D |
RC1210DR-0712R1P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTDB12R1D vs RC1210DR-0712R1P |
AC1210DR-0712R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTDB12R1D vs AC1210DR-0712R1L |
RMC35K12R1DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTDB12R1D vs RMC35K12R1DTE |