Part Details for RK73H2ELTDB1000F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB1000F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB1000F
RK73H2ELTDB1000F CAD Models
RK73H2ELTDB1000F Part Data Attributes:
|
RK73H2ELTDB1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB1000F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K101FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDB1000F vs RMC35K101FTE |
SR1210FR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB1000F vs SR1210FR-07100RL |
SR1210FR-13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB1000F vs SR1210FR-13100RL |
PWR14F1000TEU | Fixed Resistor, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTDB1000F vs PWR14F1000TEU |
RK73H2ETTEB1000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTDB1000F vs RK73H2ETTEB1000F |
NRCW25F1000TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ELTDB1000F vs NRCW25F1000TRF |
CLF1210100R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTDB1000F vs CLF1210100R1%100PPM/KNB8 |
RMNW35K1000FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDB1000F vs RMNW35K1000FTP |
SCR35-101FV | Fixed Resistor, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ELTDB1000F vs SCR35-101FV |
FPS12FW-1000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ELTDB1000F vs FPS12FW-1000 |