Part Details for RK73H2ELTD8201F by KOA Speer Electronics Inc
Overview of RK73H2ELTD8201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTD8201F
RK73H2ELTD8201F CAD Models
RK73H2ELTD8201F Part Data Attributes
|
RK73H2ELTD8201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD8201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD8201F
This table gives cross-reference parts and alternative options found for RK73H2ELTD8201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD8201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT8K20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ELTD8201F vs RPC1210FT8K20 |
RC1210FR-078K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTD8201F vs RC1210FR-078K2L |
RK73H2ETTED8201F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD8201F vs RK73H2ETTED8201F |
NRCW25F8201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ELTD8201F vs NRCW25F8201TRF |
CRCW12108K20FKP0AP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RK73H2ELTD8201F vs CRCW12108K20FKP0AP |
RK73H2ELTDD8201F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD8201F vs RK73H2ELTDD8201F |
MCR25JZHF8201 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ELTD8201F vs MCR25JZHF8201 |
RMSW35K822FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTD8201F vs RMSW35K822FB |
ERJS14F8201U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTD8201F vs ERJS14F8201U |
WF10P8201FTL | Fixed Resistor, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2ELTD8201F vs WF10P8201FTL |