Part Details for RK73H2ELTD6342D by KOA Speer Electronics Inc
Overview of RK73H2ELTD6342D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTD6342D
RK73H2ELTD6342D CAD Models
RK73H2ELTD6342D Part Data Attributes
|
RK73H2ELTD6342D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD6342D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD6342D
This table gives cross-reference parts and alternative options found for RK73H2ELTD6342D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD6342D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF1210DR-1363K4L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD6342D vs AF1210DR-1363K4L |
SR1210DR-0763K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD6342D vs SR1210DR-0763K4L |
AF1210DR-0763K4L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD6342D vs AF1210DR-0763K4L |
RK73H2ETTDD6342D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD6342D vs RK73H2ETTDD6342D |
CR35-6342DV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD6342D vs CR35-6342DV |
RPC1210DT63K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thick Film, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD6342D vs RPC1210DT63K4 |
ERJU14D6342U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | RK73H2ELTD6342D vs ERJU14D6342U |
RCA121063K40.5%100ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTD6342D vs RCA121063K40.5%100ET5E3 |
RMC1/4K6342DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD6342D vs RMC1/4K6342DTE |
RK73H2EGBK6342D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD6342D vs RK73H2EGBK6342D |