Part Details for RK73H2ELTD2150F by KOA Speer Electronics Inc
Overview of RK73H2ELTD2150F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTD2150F
RK73H2ELTD2150F CAD Models
RK73H2ELTD2150F Part Data Attributes
|
RK73H2ELTD2150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD2150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD2150F
This table gives cross-reference parts and alternative options found for RK73H2ELTD2150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD2150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-07215RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTD2150F vs AC1210FR-07215RL |
RK73H2EXTED2150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTD2150F vs RK73H2EXTED2150F |
MCR25JZHF2150 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ELTD2150F vs MCR25JZHF2150 |
RK73H2ELTDB2150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTD2150F vs RK73H2ELTDB2150F |
RK73H2EGBK2150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD2150F vs RK73H2EGBK2150F |
RK73H2ET2150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD2150F vs RK73H2ET2150F |
TSR4GTF2150V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ELTD2150F vs TSR4GTF2150V |
CRG1210F215R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ELTD2150F vs CRG1210F215R |
RK73H2ELTED2150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD2150F vs RK73H2ELTED2150F |
CLF1210215R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTD2150F vs CLF1210215R1%100PPM/KKB8 |