Part Details for RK73H2ELTD1130F by KOA Speer Electronics Inc
Overview of RK73H2ELTD1130F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTD1130F
RK73H2ELTD1130F CAD Models
RK73H2ELTD1130F Part Data Attributes
|
RK73H2ELTD1130F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD1130F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD1130F
This table gives cross-reference parts and alternative options found for RK73H2ELTD1130F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD1130F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F1130TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ELTD1130F vs NRCW25F1130TRF |
RK73H2ETTDB1130F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTD1130F vs RK73H2ETTDB1130F |
CR351130FB | Fixed Resistor, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTD1130F vs CR351130FB |
RC1210FR-10113RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTD1130F vs RC1210FR-10113RL |
RK73H2ETTE1130F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD1130F vs RK73H2ETTE1130F |
CLF1210113R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTD1130F vs CLF1210113R1%100PPM/KKB4 |
RMC-201130FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ELTD1130F vs RMC-201130FR |
RK73H2EXTDD1130F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD1130F vs RK73H2EXTDD1130F |
RMNW35K1130FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTD1130F vs RMNW35K1130FTP |
CR35-1130FB | Fixed Resistor, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTD1130F vs CR35-1130FB |