Part Details for RK73H2ELTD1100F by KOA Speer Electronics Inc
Overview of RK73H2ELTD1100F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ELTD1100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for RK73H2ELTD1100F
RK73H2ELTD1100F CAD Models
RK73H2ELTD1100F Part Data Attributes
|
RK73H2ELTD1100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD1100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD1100F
This table gives cross-reference parts and alternative options found for RK73H2ELTD1100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD1100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210110RFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ELTD1100F vs CRCW1210110RFKTB |
CRM1210AFX-1100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTD1100F vs CRM1210AFX-1100ELF |
RMEF1210FT110R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTD1100F vs RMEF1210FT110R |
CR1210-2W-1100FPT | Fixed Resistor, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RK73H2ELTD1100F vs CR1210-2W-1100FPT |
RMNW35K1100FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTD1100F vs RMNW35K1100FB |
ERJ14NF1100U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTD1100F vs ERJ14NF1100U |
CLF1210110R1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTD1100F vs CLF1210110R1%100PPM/KKB16 |
RMC1/4K111FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTD1100F vs RMC1/4K111FTE |
RK73H2EGBK1100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD1100F vs RK73H2EGBK1100F |
RK73H2EXTED1100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTD1100F vs RK73H2EXTED1100F |