Part Details for RK73H2ELTD1051F by KOA Speer Electronics Inc
Results Overview of RK73H2ELTD1051F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ELTD1051F Information
RK73H2ELTD1051F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2ELTD1051F
RK73H2ELTD1051F CAD Models
RK73H2ELTD1051F Part Data Attributes
|
RK73H2ELTD1051F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD1051F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD1051F
This table gives cross-reference parts and alternative options found for RK73H2ELTD1051F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD1051F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-10FPA--1K05 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1051F vs CR-10FPA--1K05 |
ESR25JZPF1051 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTD1051F vs ESR25JZPF1051 |
RMC1/4K1051FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ELTD1051F vs RMC1/4K1051FB |
RTT121051FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTD1051F vs RTT121051FP4 |
RMSW35K1051FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1051F vs RMSW35K1051FB |
RC1210FR-131K05P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1051F vs RC1210FR-131K05P |
MR10X1051FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELTD1051F vs MR10X1051FBL |
WF10P1051FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ELTD1051F vs WF10P1051FTL |
RTT121051FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELTD1051F vs RTT121051FP3 |
ERJU14F1051U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ELTD1051F vs ERJU14F1051U |