Part Details for RK73H2ELBK8R66F by KOA Speer Electronics Inc
Overview of RK73H2ELBK8R66F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELBK8R66F
RK73H2ELBK8R66F CAD Models
RK73H2ELBK8R66F Part Data Attributes
|
RK73H2ELBK8R66F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK8R66F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK8R66F
This table gives cross-reference parts and alternative options found for RK73H2ELBK8R66F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK8R66F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT128R66FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RK73H2ELBK8R66F vs RTT128R66FP4 |
RK73H2ETTDB8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELBK8R66F vs RK73H2ETTDB8R66F |
CRCW12108R66FNEA | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 8.66 ohm, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ELBK8R66F vs CRCW12108R66FNEA |
RK73H2EGBK8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELBK8R66F vs RK73H2EGBK8R66F |
RK73H2ETTEB8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELBK8R66F vs RK73H2ETTEB8R66F |
RTT128R66FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RK73H2ELBK8R66F vs RTT128R66FP3 |
BCTS001210-8R66FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ELBK8R66F vs BCTS001210-8R66FTP |
CR-10FPF--8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELBK8R66F vs CR-10FPF--8R66 |
SG73P2ETTED8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELBK8R66F vs SG73P2ETTED8R66F |
CAR14F8R66CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELBK8R66F vs CAR14F8R66CT |