Part Details for RK73H2ELBK7151D by KOA Speer Electronics Inc
Results Overview of RK73H2ELBK7151D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ELBK7151D Information
RK73H2ELBK7151D by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2ELBK7151D
RK73H2ELBK7151D CAD Models
RK73H2ELBK7151D Part Data Attributes
|
RK73H2ELBK7151D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK7151D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK7151D
This table gives cross-reference parts and alternative options found for RK73H2ELBK7151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK7151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJP14D7151U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELBK7151D vs ERJP14D7151U |
RK73H2ELTD7151D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELBK7151D vs RK73H2ELTD7151D |
RK73H2ELTED7151D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELBK7151D vs RK73H2ELTED7151D |
RTT127151DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELBK7151D vs RTT127151DP2 |
RTT127151DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELBK7151D vs RTT127151DTP |
AC1210DR-107K15L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELBK7151D vs AC1210DR-107K15L |
CR047151D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ELBK7151D vs CR047151D |
RMC1/4K7151DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELBK7151D vs RMC1/4K7151DB |
CR1210-2W-7151DPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ELBK7151D vs CR1210-2W-7151DPT |
CR35-7151DB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 7150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ELBK7151D vs CR35-7151DB |