RK73H2ELBK66R5D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RK73H2ELBK66R5D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2ELBK66R5D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ELBK66R5D by KOA Speer Electronics Inc

RK73H2ELBK66R5D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
66.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2ELBK66R5D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RK73H2ELBK66R5D

This table gives cross-reference parts and alternative options found for RK73H2ELBK66R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK66R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC1210DT66R5 Fixed Resistor, Thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RK73H2ELBK66R5D vs RPC1210DT66R5
CLF121066R50.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RK73H2ELBK66R5D vs CLF121066R50.5%100PPM/KNS
AF1210DR-1366R5L Fixed Resistor, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RK73H2ELBK66R5D vs AF1210DR-1366R5L
ERJS14D66R5U Fixed Resistor, Panasonic Electronic Components RK73H2ELBK66R5D vs ERJS14D66R5U
ERJU14D66R5U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RK73H2ELBK66R5D vs ERJU14D66R5U
RK73H2ELTEB66R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2ELBK66R5D vs RK73H2ELTEB66R5D
RMC1/4K66R5DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2ELBK66R5D vs RMC1/4K66R5DB
RK73H2EXTED66R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2ELBK66R5D vs RK73H2EXTED66R5D
RK73H2ELTD66R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ELBK66R5D vs RK73H2ELTD66R5D
CRB32TR66R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RK73H2ELBK66R5D vs CRB32TR66R5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ELBK66R5D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ELBK66R5D by KOA Speer Electronics Inc

  • Please alert me when RK73H2ELBK66R5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ELBK66R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ELBK66R5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ELBK66R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ELBK66R5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ELBK66R5D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: