Part Details for RK73H2ELBK3923F by KOA Speer Electronics Inc
Overview of RK73H2ELBK3923F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELBK3923F
RK73H2ELBK3923F CAD Models
RK73H2ELBK3923F Part Data Attributes
|
RK73H2ELBK3923F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK3923F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK3923F
This table gives cross-reference parts and alternative options found for RK73H2ELBK3923F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK3923F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF13FT3923 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 392000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ELBK3923F vs RMF13FT3923 |
RMNW35K3923FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELBK3923F vs RMNW35K3923FB |
CR1/43923FV | Fixed Resistor, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELBK3923F vs CR1/43923FV |
CRG1210F392K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ELBK3923F vs CRG1210F392K |
RMCF1210FT392K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELBK3923F vs RMCF1210FT392K |
PWR14F3923TEU | Fixed Resistor, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELBK3923F vs PWR14F3923TEU |
AC1210FR-07392KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK3923F vs AC1210FR-07392KL |
RK73H2ELTDD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELBK3923F vs RK73H2ELTDD3923F |
RK73H2ELTD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELBK3923F vs RK73H2ELTD3923F |
CRGCQ1210F392K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ELBK3923F vs CRGCQ1210F392K |