Part Details for RK73H2ELBK3901F by KOA Speer Electronics Inc
Overview of RK73H2ELBK3901F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELBK3901F
RK73H2ELBK3901F CAD Models
RK73H2ELBK3901F Part Data Attributes
|
RK73H2ELBK3901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK3901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK3901F
This table gives cross-reference parts and alternative options found for RK73H2ELBK3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR13FTEU3901 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELBK3901F vs PWR13FTEU3901 |
CRS1210AFX-3901ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELBK3901F vs CRS1210AFX-3901ELF |
AF1210FR-073K9L | Fixed Resistor, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK3901F vs AF1210FR-073K9L |
RK73H2ETTED3901F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELBK3901F vs RK73H2ETTED3901F |
239073553902L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELBK3901F vs 239073553902L |
CRG1210F3K9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ELBK3901F vs CRG1210F3K9 |
RMCF1210FT3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELBK3901F vs RMCF1210FT3K90 |
MR10X3901FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELBK3901F vs MR10X3901FBL |
RTT123901FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELBK3901F vs RTT123901FP4 |
RK73H2ETBK3901F | RES,SMT,THICK FILM,3.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ELBK3901F vs RK73H2ETBK3901F |