Part Details for RK73H2ELBK17R4F by KOA Speer Electronics Inc
Overview of RK73H2ELBK17R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELBK17R4F
RK73H2ELBK17R4F CAD Models
RK73H2ELBK17R4F Part Data Attributes
|
RK73H2ELBK17R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK17R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK17R4F
This table gives cross-reference parts and alternative options found for RK73H2ELBK17R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK17R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-0717R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK17R4F vs SR1210FR-0717R4L |
RMF13FT17R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 17.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ELBK17R4F vs RMF13FT17R4 |
MR10X17R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELBK17R4F vs MR10X17R4FTL |
RMNW35K17R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELBK17R4F vs RMNW35K17R4FTP |
RK73H2ELTDB17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELBK17R4F vs RK73H2ELTDB17R4F |
RK73H2ETBK17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELBK17R4F vs RK73H2ETBK17R4F |
RMC35K17R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELBK17R4F vs RMC35K17R4FTE |
SR1210FR-1317R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK17R4F vs SR1210FR-1317R4L |
RTT1217R4FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RK73H2ELBK17R4F vs RTT1217R4FP4 |
AC1210FR-1017R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK17R4F vs AC1210FR-1017R4L |