Part Details for RK73H2BXTED52R3D by KOA Speer Electronics Inc
Overview of RK73H2BXTED52R3D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED52R3D
RK73H2BXTED52R3D CAD Models
RK73H2BXTED52R3D Part Data Attributes
|
RK73H2BXTED52R3D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED52R3D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED52R3D
This table gives cross-reference parts and alternative options found for RK73H2BXTED52R3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED52R3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DLB--52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTED52R3D vs CR-06DLB--52R3 |
RMS12DT52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BXTED52R3D vs RMS12DT52R3 |
MC1206-52R3-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTED52R3D vs MC1206-52R3-DB101W |
RMGW32K52R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTED52R3D vs RMGW32K52R3DB |
CAS12D52R3CT | Fixed Resistor, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTED52R3D vs CAS12D52R3CT |
PWR12D52R3TEO | Fixed Resistor, 0.3333W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTED52R3D vs PWR12D52R3TEO |
RCG120652R3DKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTED52R3D vs RCG120652R3DKEC |
CR1206D52R3D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTED52R3D vs CR1206D52R3D50 |
ESR18EZPD52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RK73H2BXTED52R3D vs ESR18EZPD52R3 |
CR-06DL6--52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTED52R3D vs CR-06DL6--52R3 |