Part Details for RK73H2BXTED46R4F by KOA Speer Electronics Inc
Overview of RK73H2BXTED46R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED46R4F
RK73H2BXTED46R4F CAD Models
RK73H2BXTED46R4F Part Data Attributes
|
RK73H2BXTED46R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED46R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED46R4F
This table gives cross-reference parts and alternative options found for RK73H2BXTED46R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED46R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K46R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BXTED46R4F vs RS06K46R4FBL |
WR12X46R4FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BXTED46R4F vs WR12X46R4FGR |
CRCW120646R4FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BXTED46R4F vs CRCW120646R4FKTC |
RMCS1/846.41%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTED46R4F vs RMCS1/846.41%R |
RCA120646R4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BXTED46R4F vs RCA120646R4FKEA |
CR1206-FX-46R4EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BXTED46R4F vs CR1206-FX-46R4EPF |
FCF06FV-46R4-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTED46R4F vs FCF06FV-46R4-W |
MC1206L6F46R4SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BXTED46R4F vs MC1206L6F46R4SE |
WR12X46R4FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BXTED46R4F vs WR12X46R4FQL |
RK73H2BTTE46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED46R4F vs RK73H2BTTE46R4F |